Lovato Electric BF11 Contactor, 120V Coil, 3-Pole, 115 A, 55 kW, 1kV
- RS Stock No.:
- 273-9334
- Mfr. Part No.:
- BF11500A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€466.06
(exc. VAT)
€573.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.06 |
*price indicative
- RS Stock No.:
- 273-9334
- Mfr. Part No.:
- BF11500A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | BF11 | |
| Function | AC, Straight | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 144mm | |
| Length | 229mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1 | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series BF11 | ||
Function AC, Straight | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 70°C | ||
Depth 144mm | ||
Length 229mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1 | ||
Width 75mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
CSA and UL compliant
Short circuit protection
Related links
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 3-Pole 55 kW, 1kV
- Lovato Electric BF11 Contactor 3-Pole 55 kW, 1kV
- Lovato Electric BF15 Contactor 3-Pole 55 kW, 1kV
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
