Lovato Electric BGR12 Reversing Contactor, 120V ac Coil, 3-Pole, 12 A, 5.7 kW, 1 NC, 690V
- RS Stock No.:
- 274-0449
- Mfr. Part No.:
- 11BGR1201A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€259.26
(exc. VAT)
€318.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.26 |
*price indicative
- RS Stock No.:
- 274-0449
- Mfr. Part No.:
- 11BGR1201A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BGR12 | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BGR12 | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR12 Contactor 3-Pole 5.7 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 120V 690V
