Lovato Electric BGT12 Contactor, 48V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0469
- Mfr. Part No.:
- 11BGT1210A04860
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€234.43
(exc. VAT)
€288.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.43 |
*price indicative
- RS Stock No.:
- 274-0469
- Mfr. Part No.:
- 11BGT1210A04860
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BGT12 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Depth | 56mm | |
| Length | 58mm | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 no 14 Certificates cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BGT12 | ||
Power Rating 5kW | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Depth 56mm | ||
Length 58mm | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 no 14 Certificates cULus | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Reversing Contactor 4-Pole 5 kW 690V
