Lovato Electric BGT12 Contactor, 220V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0480
- Mfr. Part No.:
- 11BGT1210D220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€286.49
(exc. VAT)
€352.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.49 |
*price indicative
- RS Stock No.:
- 274-0480
- Mfr. Part No.:
- 11BGT1210D220
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BGT12 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Length | 58mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BGT12 | ||
Power Rating 5kW | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
Length 58mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 12 A 690V
- Lovato Electric BGT12 Contactor 3-Pole 5 kW, 690V
- Lovato Electric BGR12 Contactor 12 A 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
