Lovato Electric BGT12 Reversing Contactor, 400V ac Coil, 3-Pole, 12 A, 5.7 kW, 1 NO, 690V
- RS Stock No.:
- 274-0474
- Mfr. Part No.:
- 11BGT1210A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€234.43
(exc. VAT)
€288.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.43 |
*price indicative
- RS Stock No.:
- 274-0474
- Mfr. Part No.:
- 11BGT1210A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BGT12 | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Reversing | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BGT12 | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Reversing | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato BGT12 Reversing Contactor 4-Pole 5 kW 690V
