Lovato Electric BGT12 Reversing Contactor, 12V dc Coil, 3-Pole, 12 A, 5.7 kW, 1 NO, 690V
- RS Stock No.:
- 274-0475
- Mfr. Part No.:
- 11BGT1210D012
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€286.49
(exc. VAT)
€352.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.49 |
*price indicative
- RS Stock No.:
- 274-0475
- Mfr. Part No.:
- 11BGT1210D012
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BGT12 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 12V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BGT12 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals CSA C22.2 n° 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 4-Pole 5 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
