Lovato Electric BGTP09 Reversing Contactor, 230V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 274-0488
- Mfr. Part No.:
- 11BGTP0901A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€227.05
(exc. VAT)
€279.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.05 |
*price indicative
- RS Stock No.:
- 274-0488
- Mfr. Part No.:
- 11BGTP0901A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGTP09 | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Width | 88mm | |
| Length | 58mm | |
| Depth | 56mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGTP09 | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Width 88mm | ||
Length 58mm | ||
Depth 56mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BFA009 Reversing Contactor 3-Pole 7.2 kW 690V
