Siemens 3RH2 Contactor Relay, 220V dc Coil, 4-Pole, 10 A 690V ac, 2 NO/1 NC, 690V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-3944
Mfr. Part No.:
3RH2122-2KM40-0LA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Normal State Configuration

2 NO/1 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

690V ac

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Maximum Operating Temperature

70°C

Length

70mm

Width

45mm

Standards/Approvals

EAC, CCC, CE, CSA, UKCA, UL

Depth

117mm

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
DE
The Siemens Contactor relay comes with integrated suppression diode. It also comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.

Surge voltage resistance rated value is 6 kV

Spring loaded terminals connection for auxiliary and control circuit

Screw and snap on mounting onto 35 mm DIN rail

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy