Siemens SIRIUS 3RH2 Contactor Relay, 125 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac
- RS Stock No.:
- 275-3965
- Mfr. Part No.:
- 3RH2122-4BG40
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.84
(exc. VAT)
€58.84
(inc. VAT)
- RS Stock No.:
- 275-3965
- Mfr. Part No.:
- 3RH2122-4BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 2NO + 2NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 2NO + 2NC | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.
Surge voltage resistance rated value is 6 kV
Ring terminal lug connection for auxiliary and control circuit
Screw and snap on mounting onto 35 mm DIN rail
Ring terminal lug connection for auxiliary and control circuit
Screw and snap on mounting onto 35 mm DIN rail
Related links
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 2NO + 2NC, 690 V ac
- Siemens SIRIUS 3RH2 Contactor Relay 4-Pole 4NO, 690 V ac
- Schneider Electric TeSys D LP1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
- Siemens 10A Contact Rating, 125V dc
- Siemens 10A Contact Rating, 125V dc

