Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 125V dc
- RS Stock No.:
- 154-394
- Mfr. Part No.:
- 3RH2244-4BG40
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-394
- Mfr. Part No.:
- 3RH2244-4BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCSA, EAC, CE, CCC, UL | |
| Depth | 73mm | |
| Control Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP20 | ||
Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCSA, EAC, CE, CCC, UL | ||
Depth 73mm | ||
Control Voltage 125V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay offers a robust solution for applications requiring reliable control and protection. With advanced engineering and a compact S00 size, it integrates easily into existing systems. It excels in operational and environmental specifications, ensuring long lasting service with minimal maintenance. Operating with a power loss rating of just 4 W, it is energy efficient and supports both AC and DC voltage, enhancing its versatility. The safety driven design meets stringent international standards, ensuring optimal operational reliability and safety.
Compact design for limited spaces
Enhanced shock resistance
Robust insulation voltage capability
High mechanical service life
Optimized environmental footprint
Versatile operational temperatures
Positive driven operation
Multiple contact configurations
