Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 32 A, 15 kW, 3 NO, 440V
- RS Stock No.:
- 275-5837
- Mfr. Part No.:
- LC1D32P7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 24 units)*
€2,956.41
(exc. VAT)
€3,636.38
(inc. VAT)
- Ready to ship from 28 September 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,956.41 | €123.184 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-5837
- Mfr. Part No.:
- LC1D32P7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Standards/Approvals | IEC 60335-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 92mm | ||
Standards/Approvals IEC 60335-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 230V ac 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 240V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 440V
