Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 32 A, 18.5 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 845-1885
- Mfr. Part No.:
- LC1D323P7
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€148.48
(exc. VAT)
€182.63
(inc. VAT)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1885
- Mfr. Part No.:
- LC1D323P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | LC1D | |
| Power Rating | 18.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series LC1D | ||
Power Rating 18.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Cable | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric LC1D323P7
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 220V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 100V 300 V dc, 690V ac

