Lovato Electric BF230 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 230 A, 132 kW, 1kV
- RS Stock No.:
- 276-5555
- Mfr. Part No.:
- BF23000E230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,008.38
(exc. VAT)
€1,240.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,008.38 |
*price indicative
- RS Stock No.:
- 276-5555
- Mfr. Part No.:
- BF23000E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 230A | |
| Series | BF230 | |
| Power Rating | 132kW | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 230A | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Standards/Approvals | UL 60947-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 230A | ||
Series BF230 | ||
Power Rating 132kW | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 230A | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Standards/Approvals UL 60947-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor has IP00 power terminal protection according to IEC/EN 60529. It has vertical operating position with 30 degrees allowable inclination from the normal. It comes with 10000000 cycles mechanical life and 1000000 cycles electrical life. It features EMC compatibility.
Pollution degree 3
Screw fixing
CSA compliant and cULus certified
Related links
- Lovato Electric BF230 Contactor 250 V ac/dc Coil 350 A 1kV
- Lovato Electric BF230 Contactor 48 V ac/dc Coil 230 A 1kV
- Lovato Electric BF230 Contactor 60 V ac/dc Coil 230 A 1kV
- Lovato Electric BF230 Contactor 500 V ac/dc Coil 230 A 1kV
- Lovato Electric BF230 Contactor 60 V ac/dc Coil 350 A 1kV
- Lovato Electric BF230 Contactor 48 V ac/dc Coil 350 A 1kV
- Lovato Electric BF230 Contactor 500 V ac/dc Coil 350 A 1kV
- Lovato Electric BF160 Contactor 250 V ac/dc Coil 250 A 1kV
