Lovato Electric BF230 Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 230 A, 132 kW, 1kV

Subtotal (1 unit)*

€1,008.38

(exc. VAT)

€1,240.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,008.38

*price indicative

RS Stock No.:
276-5556
Mfr. Part No.:
BF23000E400
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

230A

Series

BF230

Power Rating

132kW

Function

Straight

Mount Type

Screw

Operational Current Ie

230A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1

Width

105mm

Length

193mm

Depth

149mm

COO (Country of Origin):
IT
The Lovato Power contactor has IP00 power terminal protection according to IEC/EN 60529. It has vertical operating position with 30 degrees allowable inclination from the normal. It comes with 10000000 cycles mechanical life and 1000000 cycles electrical life. It features EMC compatibility.

Pollution degree 3

Screw fixing

CSA compliant and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy