Durakool CHV20 Contactor, 12V dc Coil, 1-Pole, 20 A, 3 kW, NO, 1.5kV dc
- RS Stock No.:
- 276-5930
- Mfr. Part No.:
- CHV-21
- Manufacturer:
- Durakool
Subtotal (1 unit)*
€158.77
(exc. VAT)
€195.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.77 |
*price indicative
- RS Stock No.:
- 276-5930
- Mfr. Part No.:
- CHV-21
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 20A | |
| Power Rating | 3kW | |
| Series | CHV20 | |
| Mount Type | Flange | |
| Normal State Configuration | NO | |
| Terminal Type | Plug | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 85°C | |
| Length | 78mm | |
| Depth | 41mm | |
| Width | 41mm | |
| Standards/Approvals | CE, cULus, RoHS, UKCA | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 20A | ||
Power Rating 3kW | ||
Series CHV20 | ||
Mount Type Flange | ||
Normal State Configuration NO | ||
Terminal Type Plug | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 85°C | ||
Length 78mm | ||
Depth 41mm | ||
Width 41mm | ||
Standards/Approvals CE, cULus, RoHS, UKCA | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.
Magnet arc blowout
Industry standard QC terminals
Related links
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV400 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV600 Contactor 1-Pole 5 kW 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
