Durakool CHV400 Contactor, 12V dc Coil, 1-Pole, 400 A, 5 kW, NO, 1.5kV dc

Subtotal (1 unit)*

€447.00

(exc. VAT)

€549.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.00

*price indicative

RS Stock No.:
276-5936
Mfr. Part No.:
CHV-402
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

400A

Power Rating

5kW

Series

CHV400

Normal State Configuration

NO

Operational Current Ie

400A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

104mm

Standards/Approvals

CE, cULus, RoHS, UKCA

Depth

70mm

Width

70mm

Pole and Throw Configuration

SPST

COO (Country of Origin):
CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.

Magnet arc blowout

Dual coil economiser as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy