Durakool DEVR60 Contactor, 36V dc Coil, 1-Pole, 1 kA, 1.2 W, NO, 1kV dc
- RS Stock No.:
- 276-5962
- Mfr. Part No.:
- DEVR60-5071-S8-1236-R1
- Manufacturer:
- Durakool
Subtotal (1 unit)*
€600.46
(exc. VAT)
€738.57
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €600.46 |
*price indicative
- RS Stock No.:
- 276-5962
- Mfr. Part No.:
- DEVR60-5071-S8-1236-R1
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 36V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 1kA | |
| Series | DEVR60 | |
| Power Rating | 1.2W | |
| Mount Type | Flange | |
| Normal State Configuration | NO | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1kA | |
| Maximum Operating Temperature | 85°C | |
| Depth | 105mm | |
| Length | 78mm | |
| Width | 67mm | |
| Standards/Approvals | UKCA, CE, cULus, RoHS | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 36V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 1kA | ||
Series DEVR60 | ||
Power Rating 1.2W | ||
Mount Type Flange | ||
Normal State Configuration NO | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1kA | ||
Maximum Operating Temperature 85°C | ||
Depth 105mm | ||
Length 78mm | ||
Width 67mm | ||
Standards/Approvals UKCA, CE, cULus, RoHS | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with auxiliary contact option.
Magnet arc blowout
Coil economiser as standard
Related links
- Durakool DEVR60 Contactor 1-Pole 1.2 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- Durakool DEVR10 Contactor 1-Pole 24V dc
- Durakool DEVR10 Contactor 100 A 450V 900V
- Durakool DEVR05 Contactor 1-Pole, 50 A
