Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 18 A 110V dc, 3 NO, 440V
- RS Stock No.:
- 276-8775
- Mfr. Part No.:
- LC1D18FL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.35
(exc. VAT)
€154.18
(inc. VAT)
- 16 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | €125.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-8775
- Mfr. Part No.:
- LC1D18FL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 18A | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Length | 77mm | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN 60947-4-1, and others | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 18A | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Length 77mm | ||
Standards/Approvals CSA C22.2 Nr. 14, EN 60947-4-1, and others | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 1.25V 440V
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 440V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 100 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 300 V dc, 690V ac
