RS PRO Installation Contactor, 230V ac Coil, 4-Pole, 25 A 230V ac, 3 NO/1 NC
- RS Stock No.:
- 284-2349
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.26 |
*price indicative
- RS Stock No.:
- 284-2349
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Installation Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | RS PRO | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC/EN 60947-4-1, UL | |
| Depth | 60mm | |
| Width | 35mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Installation Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series RS PRO | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC/EN 60947-4-1, UL | ||
Depth 60mm | ||
Width 35mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Installation Contactor
These RS PRO installation contactors serve as electromagnetic switching devices and are capable of handling various electric loads. This ensures efficient management of electrical equipment ensuring they are safe and reliable.
These contactors are employed for universal switching purposes, accommodating motors, electric heating systems, lighting, electrical and electronic equipment, and other electrical loads.
Features and Benefits
Applications
Applications include environments such as offices, shops, hospitals, sports facilities, production halls, and public spaces.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Installation Contactor 4-Pole 2 NO/2 NC
- RS PRO Installation Contactor 4-Pole 4 NO
- RS PRO Installation Contactor 4-Pole 2 NO/2 NC
- RS PRO Installation Contactor 2-Pole 2 NO
- RS PRO Installation Contactor 4-Pole 4 NO
- RS PRO Installation Contactor 4-Pole 4 NO
- RS PRO Installation Contactor 230 V ac/dc Coil 63 A 230V ac, 3 NO/1 NC
- RS PRO Installation Contactor 25 A 230V, 2 NO/2 NC
