RS PRO Installation Contactor, 230V ac Coil, 4-Pole, 25 A 230V ac, 4 NO
- RS Stock No.:
- 284-2350
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.13
(exc. VAT)
€71.50
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.13 |
*price indicative
- RS Stock No.:
- 284-2350
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 35mm | |
| Depth | 60mm | |
| Standards/Approvals | EAC, IEC/EN 60947-4-1, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Installation Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 80°C | ||
Width 35mm | ||
Depth 60mm | ||
Standards/Approvals EAC, IEC/EN 60947-4-1, UL | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Installation Contactor
These RS PRO installation contactors serve as electromagnetic switching devices and are capable of handling various electric loads. This ensures efficient management of electrical equipment ensuring they are safe and reliable.
These contactors are employed for universal switching purposes, accommodating motors, electric heating systems, lighting, electrical and electronic equipment, and other electrical loads.
Features and Benefits
Applications
Applications include environments such as offices, shops, hospitals, sports facilities, production halls, and public spaces.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Installation Contactor 4-Pole 3 NO/1 NC
- RS PRO Installation Contactor 4-Pole 2 NO/2 NC
- RS PRO Installation Contactor 2-Pole 2 NO
- RS PRO Installation Contactor 4-Pole 4 NO
- RS PRO Installation Contactor 4-Pole 4 NO
- RS PRO Installation Contactor 4-Pole 2 NO/2 NC
- RS PRO Installation Contactor 25 A 230V, 2 NO/2 NC
- RS PRO Installation Contactor 230 V ac/dc Coil 63 A 230V ac, 4 NO
