Schneider Electric LX1D8 Contactor, 110V ac Coil, 4-Pole, 150 A, 350 VA 110V ac
- RS Stock No.:
- 288-1392
- Mfr. Part No.:
- LX1D8F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.49
(exc. VAT)
€193.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.49 |
*price indicative
- RS Stock No.:
- 288-1392
- Mfr. Part No.:
- LX1D8F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Current | 150A | |
| Power Rating | 350VA | |
| Series | LX1D8 | |
| Function | Control Circuit | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Current 150A | ||
Power Rating 350VA | ||
Series LX1D8 | ||
Function Control Circuit | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor Coil is a vital component designed for TeSys Deca with 110V AC control circuits and offers high mechanical durability with 8 Mcycles. It is a sustainable Green Premium product that is REACh free of SVHC and Mercury. With inrush power ranging from 280 to 350 VA, this coil is suitable for various applications in different environments.
Suitable for 110V AC control circuits at 50/60 Hz
Mechanical durability of 8 Mcycles ensures long lasting performance
Inrush power range of 280 to 350 VA for efficient operation
Sustainable Green Premium product with REACh compliance
Mercury free and free of SVHC for environmental safety
Related links
- Schneider Electric LX1D8 Contactor 3-Pole 350 VA 115V ac
- Schneider Electric LX1D8 Contactor 3-Pole 3 NO
- Schneider Electric LC1K Contactor 4-Pole 30 VA 110V ac 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 110V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
