Allen Bradley 100C Contactor, 24V dc Coil, 3-Pole, 72 A, 40 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 312-4991
- Distrelec Article No.:
- 302-27-069
- Mfr. Part No.:
- 100-C72DJ00
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€388.45
(exc. VAT)
€477.79
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €388.45 |
*price indicative
- RS Stock No.:
- 312-4991
- Distrelec Article No.:
- 302-27-069
- Mfr. Part No.:
- 100-C72DJ00
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 72A | |
| Power Rating | 40kW | |
| Series | 100C | |
| Function | Motor Control, Reversing | |
| Mount Type | Panel | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 72A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120.4mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | |
| Width | 72mm | |
| Length | 192.3mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 72A | ||
Power Rating 40kW | ||
Series 100C | ||
Function Motor Control, Reversing | ||
Mount Type Panel | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 72A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 120.4mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | ||
Width 72mm | ||
Length 192.3mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Allen Bradley 100-C 24V DC Coil Operating Contactors
Features:
Note
Allen Bradley MCS (Modular Control System) Contactors:
MCS features:
Related links
- Allen Bradley 100C Contactor 3-Pole 40 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 32 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 45 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 22 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 4 kW 24V dc 690V ac
