100-C85DJ00 | Allen Bradley 100 Series 100C Contactor, 24 V dc Coil, 3-Pole, 85 A, 45 kW, 3NO, 690 V ac | RS
Login / Register to access your benefits
Recently searched

    Allen Bradley 100 Series 100C Contactor, 24 V dc Coil, 3-Pole, 85 A, 45 kW, 3NO, 690 V ac

    Image representative of range

    Subtotal (1 unit)**

    €430.30

    (exc. VAT)

    €529.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€430.30

    **price indicative

    RS Stock No.:
    312-5001
    Mfr. Part No.:
    100-C85DJ00
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Allen Bradley

    Coil Voltage

    24 V dc

    Number of Poles

    3

    Contact Voltage Rating

    690 V ac

    Contact Current Rating

    85 A

    Power Rating

    45 kW

    Range

    100 Series

    Series

    100C

    Normal State Configuration

    3NO

    Terminal Type

    Screw

    Length

    81mm

    Width

    45mm

    Depth

    86.5mm

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -25°C

    Related links