Allen Bradley 100C Contactor, 24V ac Coil, 3-Pole, 37 A, 18.5 kW 24V ac, 3 NO, 690V ac
- RS Stock No.:
- 238-0875
- Distrelec Article No.:
- 302-27-060
- Mfr. Part No.:
- 100-C37KJ00
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€178.21
(exc. VAT)
€219.20
(inc. VAT)
- 8 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €178.21 |
*price indicative
- RS Stock No.:
- 238-0875
- Distrelec Article No.:
- 302-27-060
- Mfr. Part No.:
- 100-C37KJ00
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 37A | |
| Series | 100C | |
| Power Rating | 18.5kW | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 37A | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 81mm | |
| Depth | 86.5mm | |
| Standards/Approvals | CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 37A | ||
Series 100C | ||
Power Rating 18.5kW | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 37A | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 81mm | ||
Depth 86.5mm | ||
Standards/Approvals CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Allen Bradley 100-C AC Coil Operating Contactors
Features:
Allen Bradley MCS (Modular Control System) Contactors:
MCS features:
Related links
- Allen Bradley 100C Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 45 kW 690V ac
- Allen Bradley 100C Contactor 3-Pole 15 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 32 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 22 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 4 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 7.5 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 5.5 kW 24V ac 690V ac
