Eaton DILM Contactor, 400V ac Coil, 3-Pole, 9 A, 4 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 493-0056
- Mfr. Part No.:
- 276692 DILM9-10(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.02
(exc. VAT)
€73.82
(inc. VAT)
- Plus 9 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €60.02 |
*price indicative
- RS Stock No.:
- 493-0056
- Mfr. Part No.:
- 276692 DILM9-10(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DILM | |
| Mount Type | Screw | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 68mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DILM | ||
Mount Type Screw | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 68mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton Contactor, 9A Contact Current Rating, 4kW Power Rating - 276692 DILM9-10(400V50HZ,440V60HZ)
Features & Benefits
Applications
Will it provide protection against electric shock?
Can the design withstand mechanical shocks?
Note
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 30 kW 400V ac 400V ac
