Eaton DILM Contactor, 400V ac Coil, 3-Pole, 65 A, 30 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 513-0128
- Mfr. Part No.:
- 277896 DILM65(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€396.82
(exc. VAT)
€488.09
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €396.82 |
*price indicative
- RS Stock No.:
- 513-0128
- Mfr. Part No.:
- 277896 DILM65(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 132.1mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 132.1mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 132.1mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 132.1mm | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 400V AC Coil Voltage, 3NO Normal State Configuration - 277896 DILM65(400V50HZ,440V60HZ)
Features & Benefits
Applications
What is the recommended installation environment for this equipment?
Can it handle inductive loads?
Are there any specific connection requirements for this contactor?
How frequently can it operate under normal conditions?
Is it compatible with energy-efficient motors?
Note
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 22 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V ac 400V ac
