Eaton DILM Contactor, 110V ac Coil, 3-Pole, 40 A, 18.5 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 513-0033
- Mfr. Part No.:
- 277763 DILM40(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€226.85
(exc. VAT)
€279.03
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €226.85 |
*price indicative
- RS Stock No.:
- 513-0033
- Mfr. Part No.:
- 277763 DILM40(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | DILM | |
| Mount Type | Surface | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 77mm | |
| Length | 115mm | |
| Depth | 147mm | |
| Standards/Approvals | CSA, IEC EN 60947, UL, VDE 0660 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series DILM | ||
Mount Type Surface | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 40°C | ||
Width 77mm | ||
Length 115mm | ||
Depth 147mm | ||
Standards/Approvals CSA, IEC EN 60947, UL, VDE 0660 | ||
Pole and Throw Configuration 3P | ||
Eaton Contactor, 3NO Configuration, Screw Terminals - DILM Series - 277763 DILM40(110V50HZ,120V60HZ)
Features & Benefits
What type of motors can I use this contactor with?
Can I add auxiliary contacts to this contactor?
Note
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 30 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
