Eaton DILM Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 632-4942
- Mfr. Part No.:
- 239399 DILM80(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€478.75
(exc. VAT)
€588.86
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €478.75 |
*price indicative
- RS Stock No.:
- 632-4942
- Mfr. Part No.:
- 239399 DILM80(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | DILM | |
| Mount Type | Surface | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 111mm | |
| Depth | 175mm | |
| Length | 170mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series DILM | ||
Mount Type Surface | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 111mm | ||
Depth 175mm | ||
Length 170mm | ||
Pole and Throw Configuration 3P | ||
Eaton Contactor, 80A Contact Current Rating, 37kW Power Rating - 239399 DILM80(110V50HZ,120V60HZ)
Features & Benefits
Applications
Can it operate in environments with extreme temperatures?
Will it fit into standard control panels?
Is it suitable for applications with inductive loads?
Note
Related links
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 4-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 22 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 30 kW 110V ac 400V ac
