Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 150 A, 80 kW 24V dc, 3 NO, 1kV ac
- RS Stock No.:
- 608-9497
- Distrelec Article No.:
- 304-01-266
- Mfr. Part No.:
- LC1D150BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,621.23
(exc. VAT)
€1,994.11
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,621.23 |
*price indicative
- RS Stock No.:
- 608-9497
- Distrelec Article No.:
- 304-01-266
- Mfr. Part No.:
- LC1D150BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 150A | |
| Power Rating | 80kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Depth | 132mm | |
| Standards/Approvals | UL, RoHS, IEC, EN 60947-5-1, EAC, CSA, CCC | |
| Length | 158mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 150A | ||
Power Rating 80kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Depth 132mm | ||
Standards/Approvals UL, RoHS, IEC, EN 60947-5-1, EAC, CSA, CCC | ||
Length 158mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Schneider Electric 3-Pole Contactor, 80kW Power Rating, 24V DC Coil Voltage - LC1D Series - LC1D150BD
Applications
What's the utilisation category of this contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 80 kW 24V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 40 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 440V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 48V ac 1kV ac
