Schneider Electric LC1D Contactor, 48V ac Coil, 4-Pole, 40 A, 1.56 W 48V ac, 4 NO, 690V ac
- RS Stock No.:
- 608-9936
- Mfr. Part No.:
- LC1DT40E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.51
(exc. VAT)
€167.91
(inc. VAT)
- 23 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €136.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 608-9936
- Mfr. Part No.:
- LC1DT40E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 1.56W | |
| Mount Type | Plate, Rail Mount | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 91mm | |
| Width | 45mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 1.56W | ||
Mount Type Plate, Rail Mount | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 91mm | ||
Width 45mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D Series Contactor, 40A Contact Current, 48V Coil Voltage - LC1DT40E7
Features & Benefits
• 48V AC Coil providing standard industrial control voltage compatibility
• 4NO main contacts enabling four-pole simultaneous switching
• 1NO+1NC auxiliary contacts for local signalling and interlocks
• Screw clamp terminals allowing secure conductor connections
• 3600 cycles/hour maximum switching rate for high-frequency use
Applications
• Ideal for resistive load switching in industrial process lines
• used with PLC-driven control cabinets requiring auxiliary feedback
• Can be used for power distribution switching up to 690V systems
What are the expected electrical endurance figures for this device?
How does the contactor perform under short-time fault conditions?
What control-coil inrush and holding power should be planned for?
How adaptable are the Terminal connections for different conductor types?
Are there environmental limits to consider during installation?
Approvals
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 48V ac 690V ac/dc
