Schneider Electric LC1D Contactor, 48V ac Coil, 4-Pole, 32 A 48V ac, 4 NO, 690V ac/dc
- RS Stock No.:
- 744-7554
- Mfr. Part No.:
- LC1DT32E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.49
(exc. VAT)
€123.60
(inc. VAT)
- Plus 25 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €100.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7554
- Mfr. Part No.:
- LC1DT32E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL | |
| Length | 91mm | |
| Depth | 99mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 32A | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 32A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA, UL | ||
Length 91mm | ||
Depth 99mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 48V ac 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 37 kW 24V 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 48V ac 690V ac
