Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 65 A, 30 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 665-8062
- Distrelec Article No.:
- 301-50-643
- Mfr. Part No.:
- LC1D65AP7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€311.96
(exc. VAT)
€383.71
(inc. VAT)
- 3 unit(s) ready to ship
- Plus 81 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €311.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 665-8062
- Distrelec Article No.:
- 301-50-643
- Mfr. Part No.:
- LC1D65AP7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 65A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 122mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Width | 55mm | |
| Depth | 120mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 65A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 122mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Width 55mm | ||
Depth 120mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 230V AC Coil Voltage, 65A Current Rating - LC1D65AP7
Features & Benefits
Applications
What is the contactor's maximum temperature withstand?
How is the installation process for this equipment?
What types of loads can be controlled using this contactor?
What is the significance of the auxiliary contacts included?
How does this contactor ensure safety in industrial environments?
Approvals
Standards
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 230V ac 690V ac
