Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 65 A, 18.5 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0799
- Mfr. Part No.:
- LC1D65P7S335
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€553.41
(exc. VAT)
€680.69
(inc. VAT)
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €553.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0799
- Mfr. Part No.:
- LC1D65P7S335
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Series | LC1D | |
| Power Rating | 18.5kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN 60335-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1 | |
| Length | 129mm | |
| Depth | 119mm | |
| Width | 75mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Series LC1D | ||
Power Rating 18.5kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN 60335-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1 | ||
Length 129mm | ||
Depth 119mm | ||
Width 75mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 22 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 37 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 80 kW 1kV
