Lovato Electric BG Contactor Relay, 230V ac Coil, 4-Pole, 10 A, 4 NO, 690V ac

Subtotal (1 unit)*

€38.95

(exc. VAT)

€47.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.95

*price indicative

RS Stock No.:
685-1318
Mfr. Part No.:
11BG0040A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor Relay

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

BG

Function

Control Relay, Contactor

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Control Relay

Operational Current Ie

630A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, EAC, cULus, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1, UL 60947-5-1

Width

44mm

Depth

57mm

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT

Lovato Series BG Contactor Relay, 10A Contact Current Rating, 690V AC Contact Voltage Rating - 11BG0040A230


This Lovato contactor relay is designed for high-current load devices. It features a 230V AC coil, 4-poles, and 10A capacity with 4 normally open (4NO) contacts.

Features & Benefits


• Contact current rating of 10A for heavy-duty requirements

• 4NO normal state configuration for smooth operation

• Screw terminal for easy installation

Applications


• Suitable for controlling electric motors

• Can manage large lighting loads

• Heating and cooling systems

What is the coil voltage of the BG Series contactor?


The Lovato BG Series contactor relay features a 230V AC coil.

How many poles does the BG Series contactor have?


The BG Series contactor has 4-poles. Each pole consists of a set of contacts (usually NO or NC) that can be used for switching electrical loads.

What is the maximum current rating for the BG Series contactor?


The BG Series contactor has a 10A capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy