Lovato Electric BG Contactor Relay, 110V ac Coil, 4-Pole, 10 A, 4 NO, 690V ac

Subtotal (1 unit)*

€38.95

(exc. VAT)

€47.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.95

*price indicative

RS Stock No.:
685-1359
Mfr. Part No.:
11BG0040A110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor Relay

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

BG

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Auxiliary Contactor, Contactor Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

57mm

Width

44mm

Standards/Approvals

CSA C22.2 No 60947-1, CSA C22.2 No 60947-5-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT

4-Pole Control Relays


Rated insulation voltage UI: 690V

Rated free air thermal current 10A

All contacts are highly conductive

Screw fixing or 35mm DIN rail attachment

IP20 finger safe terminal protection

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy