Lovato Electric BF Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1380
- Mfr. Part No.:
- BF1210A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€64.20
(exc. VAT)
€78.97
(inc. VAT)
- 28 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €64.20 |
*price indicative
- RS Stock No.:
- 685-1380
- Mfr. Part No.:
- BF1210A230
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | AC, Motor Control, Straight | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 80.7mm | |
| Standards/Approvals | UL 60947-1, CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | |
| Length | 81mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function AC, Motor Control, Straight | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 70°C | ||
Depth 80.7mm | ||
Standards/Approvals UL 60947-1, CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | ||
Length 81mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Lovato BF Series Contactor, 12A Contact Current Rating, 3NO Normal State Configuration - BF1210A230
Features & Benefits
Applications
Can it handle high electrical loads?
Will it fit standard industrial control panels?
Is it compatible with other Lovato products?
How does it contribute to energy efficiency?
What is the temperature range for operation?
Related links
- Lovato Electric BF Contactor 3-Pole 11 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 22 kW 230V ac 440V ac
- Lovato Electric BF Contactor 3-Pole 7.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 15 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 4 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 230V ac 440V ac
- Lovato Electric BF Contactor 3-Pole 45 kW 230V ac 440V ac
