Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1346
- Distrelec Article No.:
- 300-50-624
- Mfr. Part No.:
- 3RT2026-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.85
(exc. VAT)
€112.98
(inc. VAT)
- Plus 37 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €91.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1346
- Distrelec Article No.:
- 300-50-624
- Mfr. Part No.:
- 3RT2026-1AB00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | EAC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals EAC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet_3RT2026-1AB00
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- COO (Country of Origin):
- DE
Siemens Contactor, 2 Auxiliary Contacts, 6kV Surge Resistance - SIRIUS Innovation 3RT2 Series - 3RT2026-1AB00
Can this unit handle electrical surges?
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 400V ac
