ABB AF09 Contactor, 110V dc Coil, 3-Pole, 7 A, 4 kW 130V, 3 NO, 690V ac

Subtotal (1 unit)*

€48.35

(exc. VAT)

€59.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.35

*price indicative

RS Stock No.:
711-6168
Mfr. Part No.:
1SBL137001R1201 AF09-30-01-12
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

7A

Power Rating

4kW

Series

AF09

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

130V

Contactor Application

Motor Control

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

77mm

Standards/Approvals

IEC 60947-4-1

Length

86mm

Width

45mm

Pole and Throw Configuration

3

ABB Contactor, 48 to 130V DC Control Voltage, Screw Termination - AF Series - 1SBL137001R1201 AF09-30-01-12


In search of the right part to rev up your motor control operations? Opt for this ABB contactor for smooth and efficient performance. It has a single auxiliary contact and three poles, giving you the option to connect multiple circuits at the same time and enhance system efficiency. Integrated surge protection and a 6kV rated impulse withstand voltage work together to keep your system protected against transient voltage spikes, ensuring everything runs without a glitch.

• Light 0.27kg weight minimises strain on your setup

• Compact dimensions of 86 (L) x 77 (D) x 45mm (W) save space in a busy system

• IP20 rating means it's touch-proof and resistant to dust or objects over 12mm

Applications


• Construction industry

• Factory automation

• Mining and mineral processing

Does this device withstand heavy use?


Yes. It's built to last for up to 10 million operating cycles and withstands 3,600 cycles per hour, so it's a reliable choice for demanding applications.

Can I use this contactor in harsh industrial temperatures?


As the unit operates in a broad temperature range between -40°C and +70°C, it's ideal for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy