ABB AF Contactor, 130V Coil, 3-Pole, 28 A, 5.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4897
- Mfr. Part No.:
- 1SBL157001R1201 AF12-30-01-12
- Manufacturer:
- ABB
Subtotal (1 unit)*
€58.32
(exc. VAT)
€71.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.32 |
*price indicative
- RS Stock No.:
- 237-4897
- Mfr. Part No.:
- 1SBL157001R1201 AF12-30-01-12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 3 | |
| Contact Current | 28A | |
| Series | AF | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 77mm | |
| Length | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 3 | ||
Contact Current 28A | ||
Series AF | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 77mm | ||
Length 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 28A Contact Current Rating - 1SBL157001R1201 AF12-30-01-12
This contactor is a robust and reliable motor control relay designed for various industrial applications. Featuring a compact design with dimensions of 77mm x 45mm x 77mm, it seamlessly mounts onto DIN rail systems. This model operates at a coil voltage of 690V and is suitable for controlling motors with a power rating of up to 5.5 kW (400V AC) or 7.5 hp (480V UL).
Features & Benefits
• Wide control voltage range of 48 to 130V enhances versatility
• Built-in surge protection optimises operational stability
• Compatible with auxiliary contact configuration for extended outputs
• Capable of switching power circuits of up to 28A for high efficiency
• Screw terminal design allows easy and secure connections
• Designed for high ambient temperatures, further enhancing reliability
Applications
• Commonly used for motor control in industrial automation
• Ideal for controlling electrical machinery and equipment
• Suitable for power distribution in manufacturing processes
• Utilised in various electronic controls for machinery
What is the maximum operational current for motor control?
The maximum rated operational current for AC-1 applications is 28A, ensuring reliable control of motors and power circuits in various applications.
How does the product handle surges in electrical loads?
The integrated surge protection feature effectively manages sudden spikes in high electrical loads, helping to maintain operational integrity and prolong lifespan.
What is the operating temperature range for optimal performance?
The contactor operates effectively within a temperature range of -40°C to +70°C, making it suitable for diverse environmental conditions.
Can this contactor be easily integrated into existing electrical systems?
Yes, its DIN rail mounting style allows for straightforward integration into existing panels, facilitating quick installation and compatibility with standard systems.
Related links
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO