ABB NF Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 6 A, 1500 kW 60V dc, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 711-6284
- Mfr. Part No.:
- 1SBH136001R2131 NFZ31E-21
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 711-6284
- Mfr. Part No.:
- 1SBH136001R2131 NFZ31E-21
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Power Rating | 1500kW | |
| Series | NF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 5kA | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Length | 80mm | |
| Standards/Approvals | UL, NEMA, CSA, IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Power Rating 1500kW | ||
Series NF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 5kA | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Length 80mm | ||
Standards/Approvals UL, NEMA, CSA, IEC | ||
ABB Series NF Contactor Relay, 20V AC/DC Coil Voltage, 6A Contact Current - 1SBH136001R2131 NFZ31E-21
This contractor relay is a Compact switching device designed for motor-control duties within industrial electrical systems. It operates as an electromechanical Interface between control circuits and power loads, enabling remote switching of three-phase equipment while accommodating a mix of auxiliary contacts for control logic.
Features and Benefits:
• 6A contact rating allows switching of moderate current loads • 690V contact voltage supports high-voltage distribution systems • 4-pole screw Terminal arrangement simplifies secure wiring connections • 5kA operational current withstands short-duration fault conditions • 1500kW power rating permits use with high-power motor applications • DIN rail mounting ensures Rapid panel installation and replacement
Applications
• Suitable for motor starters in factory automation systems • Ideal for controlling pumps and compressors in process plants • Used with control panels requiring auxiliary contact signalling • Can be used for switching high-voltage distribution circuits
What Coil voltages can the device accept for actuation?
It is compatible with low-voltage actuation at 20V AC/DC and with higher control voltages at 60V AC/DC.
How many auxiliary contacts are available for interlocking or signalling?
There are four auxiliary contacts provided to integrate interlocks and status feedback into control schemes.
What environmental temperatures can it operate within?
It operates across a broad ambient range from -40°C up to a maximum of 70°C for reliable field use.
Which approvals indicate suitability for international installations?
It meets IEC standards and carries UL, NEMA and CSA approvals for diversified regulatory environments.
Standards
IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14
Related links
- ABB NF Contactor Relay 6 A 4 NO, 690V ac
- ABB NF Contactor Relay 6 A 2 NO/2 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac