ABB NF Contactor Relay, 230V ac/dc Coil, 4-Pole, 6 A 250V, 4 NO, 690V ac
- RS Stock No.:
- 711-6301
- Mfr. Part No.:
- 1SBH137001R1340 NF40E-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€48.88
(exc. VAT)
€60.12
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.88 |
*price indicative
- RS Stock No.:
- 711-6301
- Mfr. Part No.:
- 1SBH137001R1340 NF40E-13
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | NF | |
| Function | Straight, Self Locking, Overload Protection, Motor Protection | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Latching Contactor | |
| Maximum Operating Temperature | 80°C | |
| Depth | 77mm | |
| Length | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC, CSA, UL, NEMA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series NF | ||
Function Straight, Self Locking, Overload Protection, Motor Protection | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Latching Contactor | ||
Maximum Operating Temperature 80°C | ||
Depth 77mm | ||
Length 77mm | ||
Width 45mm | ||
Standards/Approvals IEC, CSA, UL, NEMA | ||
Pole and Throw Configuration 4 | ||
ABB Series NF Contactor Relay, 230V AC/DC Coil Voltage, 6A Contact Current Rating - 1SBH137001R1340 NF40E-13
Features & Benefits
Applications
How does the electronic coil interface benefit varied voltage systems?
What is the significance of the built-in surge protection?
Can this relay efficiently manage high operational frequencies?
Related links
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB NF Contactor 8-Pole 6 NO/2 NC, 690V ac
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 60V dc 690V