Legrand CX3 Contactor, 230V ac Coil, 40 A, 5 kW 24V, 3 NO/1 NC, 400V
- RS Stock No.:
- 731-9503
- Mfr. Part No.:
- 4 125 53
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€268.13
(exc. VAT)
€329.80
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €268.13 |
*price indicative
- RS Stock No.:
- 731-9503
- Mfr. Part No.:
- 4 125 53
- Manufacturer:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 5kW | |
| Series | CX3 | |
| Function | Electromagnetic Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Cage | |
| Operational Current Ie | 63A | |
| Contactor Application | Electromagnetic Load | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68mm | |
| Length | 94mm | |
| Standards/Approvals | EN 61095 / NFC 61-480 - IEC 61095 | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 5kW | ||
Series CX3 | ||
Function Electromagnetic Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Cage | ||
Operational Current Ie 63A | ||
Contactor Application Electromagnetic Load | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 68mm | ||
Length 94mm | ||
Standards/Approvals EN 61095 / NFC 61-480 - IEC 61095 | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
