Legrand CX3 Contactor, 230V ac Coil 230V ac, 1 NO
- RS Stock No.:
- 731-9525
- Mfr. Part No.:
- 4 124 34
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€86.71
(exc. VAT)
€106.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.71 |
*price indicative
- RS Stock No.:
- 731-9525
- Mfr. Part No.:
- 4 124 34
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Series | CX3 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Standards/Approvals | EN 61095 | |
| Width | 9mm | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Series CX3 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Standards/Approvals EN 61095 | ||
Width 9mm | ||
Depth 68mm | ||
- COO (Country of Origin):
- FR
Control auxiliary for Legrand step relay
Centralised control auxialiary for Legrand step relay. Can be associated with a signaling auxiliary. Must be mounted on the left side of a step relay.
Simultaneous control of several step relay
Fitted for 230 Vac Legrand step relay
Related links
- Legrand CX3 Contactor 16 A 250V
- Legrand CX3 Contactor 2-Pole 1 NO/1 NC, 400V
- Legrand CX3 Contactor 4-Pole 0.8 W 24V 400V
- Legrand CX3 Contactor 4-Pole 400V
- Legrand CX3 Contactor 40 A 2 NO, 400V
- Legrand CX3 Contactor 2-Pole 2 NC, 400V
- Legrand CX3 Contactor 40 A 3 NO/1 NC, 400V
- Legrand CX3 Contactor 16 A 400V 400V
