Eaton DILM Contactor, 400V ac Coil, 3-Pole, 7 A, 3 kW 400V ac, 1 NC, 400V ac
- RS Stock No.:
- 743-4889
- Mfr. Part No.:
- 276587 DILM7-01(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.41
(exc. VAT)
€69.38
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €56.41 |
*price indicative
- RS Stock No.:
- 743-4889
- Mfr. Part No.:
- 276587 DILM7-01(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Standards/Approvals | EN 60947 | |
| Width | 45mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Standards/Approvals EN 60947 | ||
Width 45mm | ||
Length 75mm | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 400V AC Coil Voltage, 3NO Normal State Configuration - 276587 DILM7-01(400V50HZ,440V60HZ)
Features & Benefits
Applications
What is the maximum operational temperature for this device?
How many auxiliary contacts are available with this model?
Can it be used for any type of motor?
What tools are required for installation?
Note
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 400V 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 17 kW, 1 NC
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V ac 400V ac
- Eaton DILM Contactor 440 V ac Coil 12 A 690V
- Eaton DILM Contactor 3-Pole 1 NC, 440V
