Eaton DILM Contactor, 400V ac Coil, 3-Pole, 25 A, 11 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 743-4930
- Mfr. Part No.:
- 277166 DILM25-01(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€131.03
(exc. VAT)
€161.17
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €131.03 |
*price indicative
- RS Stock No.:
- 743-4930
- Mfr. Part No.:
- 277166 DILM25-01(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 138mm | |
| Standards/Approvals | EN 60947 | |
| Width | 45mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 138mm | ||
Standards/Approvals EN 60947 | ||
Width 45mm | ||
Length 85mm | ||
Pole and Throw Configuration 3P | ||
EATON 3 phase DILM Series Contactors
Features and Benefits:
Typical Applications
How contactors operate?
Note
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
- Eaton DILM Contactor 440 V ac Coil 12 A 690V
- Eaton DILM Contactor 3-Pole 11 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 400V 400V
- Eaton DILM Contactor 3-Pole 1 NC, 440V
