Eaton DILM Contactor, 230V ac Coil, 4-Pole, 32 A, 7.5 kW 230V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4964
- Mfr. Part No.:
- 109797 DILMP32-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.01
(exc. VAT)
€129.16
(inc. VAT)
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €105.01 |
*price indicative
- RS Stock No.:
- 743-4964
- Mfr. Part No.:
- 109797 DILMP32-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 138mm | |
| Width | 58mm | |
| Length | 85mm | |
| Standards/Approvals | EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 138mm | ||
Width 58mm | ||
Length 85mm | ||
Standards/Approvals EN 60947 | ||
Pole and Throw Configuration 4 | ||
Eaton xStart Range Contactor, 32A Contact Current Rating, 4NO - 109797 DILMP32-10(230V50HZ,240V60HZ)
Features & Benefits
Applications
What is the operating temperature range of the contactor?
Is it compatible with various circuit types?
Will it work with flexible control circuit cables?
Is it easy to install?
Note
Related links
- Eaton DILM Contactor 4-Pole 1 NO
- Eaton DILM Contactor 4-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
