Eaton DILM Contactor, 230V ac Coil, 4-Pole, 45 A, 11 kW 230V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4970
- Mfr. Part No.:
- 109826 DILMP45-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.37
(exc. VAT)
€177.58
(inc. VAT)
- 10 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €144.37 |
*price indicative
- RS Stock No.:
- 743-4970
- Mfr. Part No.:
- 109826 DILMP45-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 138mm | |
| Width | 58mm | |
| Standards/Approvals | EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 138mm | ||
Width 58mm | ||
Standards/Approvals EN 60947 | ||
Pole and Throw Configuration 4 | ||
Eaton Contactor, 45A Contact Current Rating, 4NO - 109826 DILMP45-10(230V50HZ,240V60HZ)
Features & Benefits
Applications
Is it suitable for both AC and DC applications?
Will it provide sufficient protection against electrical shock?
Can it handle inductive loads effectively?
Is it easy to install?
Note
Related links
- Eaton DILM Contactor 4-Pole 14 kW, 1 NO
- Eaton DILM Contactor 4-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 1 NO
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
