Schneider Electric TeSys K CA3SK Contactor, 10 A, 1NO + 1NC, 600 V ac
- RS Stock No.:
- 744-6759
- Mfr. Part No.:
- CA3SK11JD
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-6759
- Mfr. Part No.:
- CA3SK11JD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 10 A | |
| Range | TeSys K | |
| Series | CA3SK | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Length | 56mm | |
| Width | 27mm | |
| Depth | 55.5mm | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 10 A | ||
Range TeSys K | ||
Series CA3SK | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Length 56mm | ||
Width 27mm | ||
Depth 55.5mm | ||
Mounting Style DIN Rail Mount | ||
Related links
- Schneider Electric TeSys K CA3SK Contactor 2NO, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 30 kW 600 V ac
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW, 1NO
- Schneider Electric TeSys K Contactor Timer
- Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series
- Siemens SIRIUS 3TK28 Contactor 10 A 600 V ac
- Siemens SIRIUS 3TK28 Contactor 10 A 600 V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW, 3NO
