Schneider Electric TeSys K CA3SK Contactor, 10 A, 2NO, 690 V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
744-6762
Mfr. Part No.:
CA3SK20ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

CA3SK

Range

TeSys K

Normal State Configuration

2NO

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy