Schneider Electric LC1D Contactor, 230V dc Coil, 3-Pole, 115 A, 30 kW 240V, 3 NO, 1kV ac
- RS Stock No.:
- 744-7147
- Mfr. Part No.:
- LC1D115MD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 744-7147
- Mfr. Part No.:
- LC1D115MD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 158mm | |
| Depth | 136mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Power Rating 30kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1 | ||
Length 158mm | ||
Depth 136mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
Schneider Electric LC1D115MD
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 115A/1000V AC-3 (55kW@400V). They can be used to create motor starters for almost any type of application. It provides a 220V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror certified), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Contactor is rated for 30HP at 200 to 208VAC, 40HP at 240VAC, 75HP at 480VAC and 100HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 600VAC up to 250A circuit breaker, this contactor can have a SCCR up to 50kA. When used with 600VAC Class J or CC fuses up to 250A, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 220 VDC coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 4.72 inches wide and 5.35 inches deep. It weighs 5.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
• Two integrated auxiliary contacts for increased functionality
• Broad operating temperature range of -5°C to +60°C for use in demanding conditions
• Light weight of 2.5kg for easy handling during installation
• Compact dimensions of 158 (height) x 120 (width) x 136mm (depth) for space-efficient installation in tight setups
Applications
• Heating furnaces
• HVAC systems
• Elevators and escalators
How durable is this contactor?
This contactor can withstand up to 8 million operating cycles, so you can rely on it for long-term performance.
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 40 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 1kV ac
